-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P MINI UNIV FREE HANG BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8095
|
Newark | 2P Mini Univ Free Hang Black |Amp Te Connectivity 1-172233-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 28825 |
|
$0.5100 | Buy Now |
DISTI #
1-172233-9-ND
|
DigiKey | CONN RCPT HSG 2POS 4.14MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6250 In Stock |
|
$0.3574 / $0.6200 | Buy Now |
DISTI #
1-172233-9
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 1-172233-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3325 | Buy Now |
DISTI #
571-1-172233-9
|
Mouser Electronics | Pin & Socket Connectors 2P MINI UNIV F/H BLK RoHS: Compliant | 0 |
|
$0.3590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.2960 | Buy Now |
DISTI #
AMP1-172233-9
|
Heilind Electronics | 2P MINI UNIV FREE HANG BLACK | Americas - 0 in Stock |
|
$0.3251 | Buy Now |
|
Onlinecomponents.com | Rectangular Power Connector - Housing - Receptacle - Wire-to-Wire / Wire-to-Panel - 2 Position - 0.163" (4.14mm) Pitch - Crimp Termination - Black. RoHS: Compliant |
28825 Partner Stock |
|
$0.4974 / $0.5363 | Buy Now |
DISTI #
16539529
|
Verical | Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 28000 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
1-172233-9
|
TTI | Pin & Socket Connectors 2P MINI UNIV F/H BLK Min Qty: 12000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3550 | Buy Now |
DISTI #
1-172233-9
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 1-172233-9) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172233-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172233-9
TE Connectivity
2P MINI UNIV FREE HANG BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPETIBLE CONTACTS: 170359-1; 170359-3; 170359-4; 170361-1; 170361-3; 170361-4 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.488 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-172233-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172233-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-172233-6 | 2 POS MINI UNIV FREE HANG BLUE | TE Connectivity | 1-172233-9 vs 1-172233-6 |