-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5357
|
Newark | 2P Seald Mini Umnl Cap Glowir |Amp Te Connectivity 1586945-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7148 |
|
$0.3410 / $0.6050 | Buy Now |
DISTI #
1586945-1
|
Avnet Americas | 2P SEALD MINI UMNL CAP GLOWIR - Bulk (Alt: 1586945-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2P SEALD MINI UMNL CAP GLOWIR RoHS: Compliant |
7148 Partner Stock |
|
$0.3569 / $0.7285 | Buy Now |
DISTI #
TE Connectivity 1586945-1
|
PEI Genesis | Power Connector, 2 Contact(s | 7148 |
|
Buy Now | |
|
Master Electronics | 2P SEALD MINI UMNL CAP GLOWIR RoHS: Compliant |
7148 Partner Stock |
|
$0.3569 / $0.7285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586945-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586945-1
TE Connectivity
Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.22 inch | |
Body Depth | 0.983 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1586945-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586945-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-172233-6 | 2 POS MINI UNIV FREE HANG BLUE | TE Connectivity | 1586945-1 vs 1-172233-6 |