-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2CIR MINI U-M-N-L PLUG BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6737
|
Newark | 2Cir Mini U-M-N-L Plug Blue Rohs Compliant: Yes |Amp Te Connectivity 1-172165-6 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
1-172165-6-ND
|
DigiKey | CONN PLUG HSG 2POS 4.14MM Min Qty: 24000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3533 | Buy Now |
DISTI #
1-172165-6
|
Avnet Americas | Conn Housing PL 2 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 1-172165-6) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3745 | Buy Now |
DISTI #
571-1-172165-6
|
Mouser Electronics | Pin & Socket Connectors PLUG 2P MINI BLUE RoHS: Compliant | 0 |
|
$0.3710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.3330 | Buy Now |
DISTI #
AMP1-172165-6
|
Heilind Electronics | 2CIR MINI U-M-N-L PLUG BLUE | Americas - 0 in Stock |
|
$0.3661 | Buy Now |
|
Onlinecomponents.com | 2CIR MINI U-M-N-L PLUG BLUE RoHS: Compliant | 0 |
|
$0.3758 / $0.5565 | Buy Now |
DISTI #
80319031
|
Verical | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 1000 |
|
$0.4400 | Buy Now |
DISTI #
1-172165-6
|
Avnet Americas | Conn Housing PL 2 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 1-172165-6) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3745 | Buy Now |
DISTI #
AMP1-172165-6
|
Interstate Connecting Components | 2CIR MINI U-M-N-L PLUG BLUE | 0 |
|
$0.3661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172165-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172165-6
TE Connectivity
2CIR MINI U-M-N-L PLUG BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPETIBLE CONTACTS: 170359-1; 170359-3; 170359-4; 170361-1; 170361-3; 170361-4 | |
Body Breadth | 0.22 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.425 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-172165-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172165-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-172165-9 | 2CIR MINI U-M-N-L PLUG BLCK | TE Connectivity | 1-172165-6 vs 1-172165-9 |