-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1123722-2) 3.96 EP PLUG HSG 2P(NATURAL)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H9595
|
Newark | Wire-Board Connector Receptacle, 2 Position, 3.96Mm, Product Range:Economy Power Series, Connector Mounting:Panel Mount, Rectangular Shell Size:-, For Use With:Amp Economy Power Series Contacts, Locking Type:Latch, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 1-1123722-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1781 |
|
$0.0710 / $0.0840 | Buy Now |
DISTI #
A30501-ND
|
DigiKey | CONN PLUG HSG 2POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
33440 In Stock |
|
$0.0938 / $0.1700 | Buy Now |
DISTI #
1-1123722-2
|
Avnet Americas | Conn Housing PL 2 POS 3.96mm Crimp ST - Bulk (Alt: 1-1123722-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1299011027 Factory Stock |
|
$0.0513 / $0.0543 | Buy Now |
DISTI #
07H9595
|
Avnet Americas | Conn Housing PL 2 POS 3.96mm Crimp ST - Bulk (Alt: 07H9595) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 1781 Partner Stock |
|
$0.1020 / $0.1450 | Buy Now |
DISTI #
571-111237222
|
Mouser Electronics | Power to the Board PLUG HOUSING 2P RoHS: Compliant | 76122 |
|
$0.0580 / $0.1600 | Buy Now |
DISTI #
V36:1790_11640787
|
Arrow Electronics | Conn Housing PL 2 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2305 | Americas - 30842 |
|
$0.0478 / $0.1176 | Buy Now |
DISTI #
VDN:6625_11640787
|
Arrow Electronics | Conn Housing PL 2 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Americas - 16000 |
|
$0.0464 / $0.0798 | Buy Now |
DISTI #
E02:0323_02363596
|
Arrow Electronics | Conn Housing PL 2 POS 3.96mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | Europe - 59 |
|
$0.0478 / $0.1287 | Buy Now |
DISTI #
70083446
|
RS | Economy Power Series 3.96mm Pitch 2 Way1 Row Male Straight PCB Housing | TE Connectivity 1-1123722-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 20106 |
|
$0.1070 / $0.1600 | Buy Now |
|
Future Electronics | Economy Power Series 3.96 mm 2 Position Straight Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 24286Box |
|
$0.0544 / $0.0669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1123722-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1123722-2
TE Connectivity
(1-1123722-2) 3.96 EP PLUG HSG 2P(NATURAL)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.95 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1-1123722-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1123722-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1123722-2 | (5-1123722-2) 3.96 EP PLUG HSG 2P(BLACK) | TE Connectivity | 1-1123722-2 vs 5-1123722-2 |
3-1123722-2 | (3-1123722-2) 3.96 EP PLUG HSG 2P(BLUE) | TE Connectivity | 1-1123722-2 vs 3-1123722-2 |
4-1123722-2 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-1123722-2 vs 4-1123722-2 |
YLNP-02V | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 1-1123722-2 vs YLNP-02V |
HILP-02V-1-S | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 1-1123722-2 vs HILP-02V-1-S |