-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1717-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
17 In Stock |
|
$1.4998 / $2.7800 | Buy Now |
DISTI #
617-09-18-526-6323
|
Mouser Electronics | Headers & Wire Housings 26P MALE RA IDC LOW PROFILE HDR RoHS: Compliant | 200 |
|
$1.5600 / $2.8400 | Buy Now |
DISTI #
70428211
|
RS | Connector, Wt 3.8 g, 26 Contacts, SEK Low-profile Series | HARTING 09185266323 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5000 | Buy Now |
DISTI #
HRT09185266323
|
Heilind Electronics | SEK-18 SV MA LP ANG29 26P PL2 | Americas - 0 in Stock |
|
$1.6769 / $1.9167 | Buy Now |
DISTI #
09185266323
|
TTI | Headers & Wire Housings 26P MALE RA IDC LOW PROFILE HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 70 In Stock |
|
$1.5400 / $2.7300 | Buy Now |
DISTI #
09185266323
|
TME | Socket, IDC, male, PIN: 26, angled 90°, THT, 1.27mm, Layout: 2x13 Min Qty: 1 | 0 |
|
$1.7000 / $2.1300 | RFQ |
DISTI #
53F4285
|
Bürklin Elektronik | Pin header, 26 pole, pitch 2.54 mm, angled, gray, 09185266323 Min Qty: 1 | 21 |
|
$1.9420 / $2.8425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185266323
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185266323
HARTING Technology Group
Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED | |
Body Breadth | 0.362 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.598 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185266323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185266323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195267321001 | Board Euro Connector | HARTING Technology Group | 09185266323 vs 09195267321001 |
09185265323001 | Board Euro Connector | HARTING Technology Group | 09185266323 vs 09185265323001 |
09195265323001 | Board Euro Connector | HARTING Technology Group | 09185266323 vs 09195265323001 |
09185266321001 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09185266323 vs 09185266321001 |
09195266321001 | Board Euro Connector | HARTING Technology Group | 09185266323 vs 09195266321001 |
09195265321001 | Board Euro Connector | HARTING Technology Group | 09185266323 vs 09195265321001 |
09195265321 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185266323 vs 09195265321 |
09195266321 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185266323 vs 09195266321 |
09195267321 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185266323 vs 09195267321 |
09195266323001 | Board Euro Connector | HARTING Technology Group | 09185266323 vs 09195266323001 |