Part Details for 09195267321 by HARTING Technology Group
Overview of 09195267321 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 09195267321
09195267321 CAD Models
09195267321 Part Data Attributes
|
09195267321
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195267321
HARTING Technology Group
Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 09195267321
This table gives cross-reference parts and alternative options found for 09195267321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195267321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185266321001 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195267321 vs 09185266321001 |
09195267323001 | Board Euro Connector | HARTING Technology Group | 09195267321 vs 09195267323001 |
09185265321001 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09195267321 vs 09185265321001 |
09185267323001 | Board Euro Connector | HARTING Technology Group | 09195267321 vs 09185267323001 |
09195266323001 | Board Euro Connector | HARTING Technology Group | 09195267321 vs 09195266323001 |
09195265321001 | Board Euro Connector | HARTING Technology Group | 09195267321 vs 09195265321001 |
09185265323001 | Board Euro Connector | HARTING Technology Group | 09195267321 vs 09185265323001 |
09195267321001 | Board Euro Connector | HARTING Technology Group | 09195267321 vs 09195267321001 |
09185266323001 | Board Euro Connector | HARTING Technology Group | 09195267321 vs 09185266323001 |
09195266321001 | Board Euro Connector | HARTING Technology Group | 09195267321 vs 09195266321001 |