Part Details for 0685T1250-01 by Bel Fuse
Overview of 0685T1250-01 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0685T1250-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1892-1-ND
|
DigiKey | FUSE BRD MT 1.25A 63VAC/VDC 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47534 In Stock |
|
$0.1277 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Fuse - Board Mount (Cartridge Style Excluded) - 1.25A 63VAC/VDC - Slow Blow - 1206 (3216 Metric) - Surface Mount. RoHS: Compliant |
5000 In Stock |
|
$0.1005 / $0.1438 | Buy Now |
DISTI #
68420529
|
Verical | Fuse Chip Slow Blow Acting 1.25A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1997 | Buy Now |
DISTI #
SMC-0685T1250-01
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2129 Container: Tape & Reel | 1501 |
|
RFQ | |
DISTI #
0685T1250-01
|
Avnet Abacus | Fuse Chip 1.25A 63V Slow Blow 2-Pin T/R - Tape and Reel (Alt: 0685T1250-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fuse - Board Mount (Cartridge Style Excluded) - 1.25A 63VAC/VDC - Slow Blow - 1206 (3216 Metric) - Surface Mount. RoHS: Compliant |
5000 In Stock |
|
$0.1005 / $0.1438 | Buy Now |
Part Details for 0685T1250-01
0685T1250-01 CAD Models
0685T1250-01 Part Data Attributes
|
0685T1250-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0685T1250-01
Bel Fuse
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 1.58 mm | |
Body Height | 0.63 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0685T1250-01
This table gives cross-reference parts and alternative options found for 0685T1250-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0685T1250-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04371.25WR | Electric Fuse, Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0685T1250-01 vs 04371.25WR |
F0805B1R25FWTR | Electric Fuse, Fast Blow, 1.25A, 63VAC, 63VDC, Surface Mount | Kyocera AVX Components | 0685T1250-01 vs F0805B1R25FWTR |
04071.25WR | Electric Fuse, Time Lag Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 0685T1250-01 vs 04071.25WR |
MCF0805B1R25FSTR | Electric Fuse, Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP, 0805 | SPC Multicomp | 0685T1250-01 vs MCF0805B1R25FSTR |