-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9249
|
Newark | Fuse, Smd, 1.25A, 1206, Fast Acting, Full Reel, Fuse Current:1.25A, Blow Characteristic:Fast Acting, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:437 Series Rohs Compliant: Yes |Littelfuse 04371.25WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6640 | Buy Now |
DISTI #
F2882CT-ND
|
DigiKey | FUSE BOARD MOUNT 1.25A 63VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
15815 In Stock |
|
$0.4275 / $1.3700 | Buy Now |
DISTI #
576-04371.25WR
|
Mouser Electronics | Surface Mount Fuses 63V 1.25A FA 1206 RoHS: Compliant | 3114 |
|
$0.5280 / $1.0900 | Buy Now |
DISTI #
V72:2272_06409041
|
Arrow Electronics | Fuse Chip Fast Acting 1.25A 63V SMD Solder Pad 1206 Ceramic T/R CSA/UKCA/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1846 Container: Cut Strips | Americas - 2649 |
|
$0.5059 / $0.5842 | Buy Now |
|
Future Electronics | Fuse Chip Fast Acting 1.25A 63V SMD Solder Pad 1206 Ceramic T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4300 / $0.4500 | Buy Now |
|
Quest Components | 93 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
04371.25WR.
|
TTI | Surface Mount Fuses 1.25A 32V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
04371.25WR
|
TTI | Surface Mount Fuses 63V 1.25A FA 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5280 / $0.5500 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.25A 63VAC/VDC | 0 |
|
$1.2910 / $1.4201 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04371.25WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04371.25WR
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 1.63 mm | |
Body Height | 0.835 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 04371.25WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04371.25WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04071.25WR | Electric Fuse, Time Lag Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 04371.25WR vs 04071.25WR |
F0805B1R25FWTR | Electric Fuse, Fast Blow, 1.25A, 63VAC, 63VDC, Surface Mount | Kyocera AVX Components | 04371.25WR vs F0805B1R25FWTR |
F0805B1R25FSTR | Electric Fuse, Fast Blow, 1.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, CHIP | Kyocera AVX Components | 04371.25WR vs F0805B1R25FSTR |