Part Details for 0511101650 by Molex
Overview of 0511101650 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0511101650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0511101650-ND
|
DigiKey | CONN RCPT HSG 16POS 2.00MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4272 In Stock |
|
$0.3000 / $0.6400 | Buy Now |
DISTI #
V79:2366_27141837
|
Arrow Electronics | Conn Housing F 16 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag Min Qty: 1 Package Multiple: 1 Date Code: 1647 | Americas - 5900 |
|
$0.1625 / $0.1889 | Buy Now |
DISTI #
V36:1790_22774521
|
Arrow Electronics | Conn Housing F 16 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1136 | Americas - 25 |
|
$0.2100 | Buy Now |
DISTI #
MOL51110-1650
|
Heilind Electronics | 2MM MGRID WTB REC CRP HSG PBT BLK 16CKT | Americas - 0 in Stock |
|
$0.2356 / $0.2511 | Buy Now |
DISTI #
65172483
|
Verical | Conn Housing F 16 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag Min Qty: 42 Package Multiple: 1 Date Code: 1647 | Americas - 5900 |
|
$0.1625 / $0.1841 | Buy Now |
DISTI #
64993990
|
Verical | Conn Housing F 16 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag Min Qty: 25 Package Multiple: 1 Date Code: 1136 | Americas - 25 |
|
$0.2100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 685 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for 0511101650
0511101650 CAD Models
0511101650 Part Data Attributes:
|
0511101650
Molex
Buy Now
Datasheet
|
Compare Parts:
0511101650
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MILLI-GRID, COMPATIBLE CONTACTS: 50394-8051; 50394-8052, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0511101650
This table gives cross-reference parts and alternative options found for 0511101650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0511101650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSD-08-S-04.00-01-N-RN1 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 0511101650 vs FFSD-08-S-04.00-01-N-RN1 |
66953-008LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 16 Position ,2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 0511101650 vs 66953-008LF |
MMS-108-02-L-DV-P-FR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0511101650 vs MMS-108-02-L-DV-P-FR |
HCSD-08-S-24.00-01-N-ST4 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 0511101650 vs HCSD-08-S-24.00-01-N-ST4 |
PHF-108-01-S-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, | Samtec Inc | 0511101650 vs PHF-108-01-S-D |
TMM-6-L-16-1 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 0511101650 vs TMM-6-L-16-1 |
ESQT-108-03-F-D-309 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0511101650 vs ESQT-108-03-F-D-309 |
HCSD-08-S-05.10-01-G-RW | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 0511101650 vs HCSD-08-S-05.10-01-G-RW |
ESQT-108-02-G-D-408 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0511101650 vs ESQT-108-02-G-D-408 |
HCSD-08-S-03.00-01-N | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 0511101650 vs HCSD-08-S-03.00-01-N |