Part Details for HCSD-08-S-03.00-01-N by Samtec Inc
Overview of HCSD-08-S-03.00-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCSD-08-S-03.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH4517
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCSD-08-S-03.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $8.9600 | Buy Now |
DISTI #
612-HCSD-08-S-03.00-01-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9000 | Buy Now |
DISTI #
HCSD-08-S-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 16 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSD-08-S-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3600 / $6.6600 | Buy Now |
DISTI #
200-HCSD08S030001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$4.0400 / $6.6600 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket | 0 |
|
$3.6200 / $8.3900 | Buy Now |
DISTI #
000000000003052535
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.0400 / $6.6600 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket | 0 |
|
$3.6200 / $8.3900 | Buy Now |
DISTI #
5cd8ed35cd7c1c4c383e1fbb
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7500 / $6.6600 | Buy Now |
Part Details for HCSD-08-S-03.00-01-N
HCSD-08-S-03.00-01-N CAD Models
HCSD-08-S-03.00-01-N Part Data Attributes:
|
HCSD-08-S-03.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-08-S-03.00-01-N
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HCSD-08-S-03.00-01-N
This table gives cross-reference parts and alternative options found for HCSD-08-S-03.00-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-08-S-03.00-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87173-116LF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HCSD-08-S-03.00-01-N vs 87173-116LF |
E842-812-1610-118H | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | HCSD-08-S-03.00-01-N vs E842-812-1610-118H |
15-47-3169 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | HCSD-08-S-03.00-01-N vs 15-47-3169 |
HCSD-08-S-05.10-01-G-RW | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | HCSD-08-S-03.00-01-N vs HCSD-08-S-05.10-01-G-RW |
87173-616 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | HCSD-08-S-03.00-01-N vs 87173-616 |
FFSD-08-S-04.00-01-N-RN1 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | HCSD-08-S-03.00-01-N vs FFSD-08-S-04.00-01-N-RN1 |
545655-3 | 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | HCSD-08-S-03.00-01-N vs 545655-3 |
69301-020 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HCSD-08-S-03.00-01-N vs 69301-020 |
SSM-108-S-DH-008-TR | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | HCSD-08-S-03.00-01-N vs SSM-108-S-DH-008-TR |
95242-308 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | HCSD-08-S-03.00-01-N vs 95242-308 |