-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11228CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO B SMD R/A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25379 In Stock |
|
$0.4565 / $1.0200 | Buy Now |
DISTI #
0473461001
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm RA SMD 1 Port Emboss T/R - Tape and Reel (Alt: 0473461001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 28000 |
|
$0.3842 / $0.5234 | Buy Now |
DISTI #
E02:0323_06713393
|
Arrow Electronics | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Date Code: 2343 | Europe - 30000 |
|
$0.4166 / $0.4886 | Buy Now |
DISTI #
V36:1790_06511511
|
Arrow Electronics | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 15 Weeks Date Code: 1801 | Americas - 28000 |
|
$0.3806 / $0.6541 | Buy Now |
DISTI #
V72:2272_06511511
|
Arrow Electronics | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2012 Container: Cut Strips | Americas - 14029 |
|
$0.4279 / $0.6618 | Buy Now |
DISTI #
MOL47346-1001
|
Heilind Electronics | MICRO USB B REC. BOTTOM MOUNT ASSY | Americas - 10500 in Stock |
|
$0.4869 / $0.5190 | Buy Now |
DISTI #
77828382
|
Verical | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2343 | Americas - 30000 |
|
$0.4157 / $0.4876 | Buy Now |
DISTI #
54308928
|
Verical | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Date Code: 1801 | Americas - 28000 |
|
$0.6541 | Buy Now |
DISTI #
39274246
|
Verical | Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2012 | Americas - 14029 |
|
$0.6618 | Buy Now |
|
Quest Components | 1376 |
|
$0.7560 / $2.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0473461001
Molex
Buy Now
Datasheet
|
Compare Parts:
0473461001
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 141VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0473461001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0473461001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54819-1579 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle | Molex | 0473461001 vs 54819-1579 |
47153-1001 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Molex | 0473461001 vs 47153-1001 |
56579-0579 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle, LEAD FREE | Molex | 0473461001 vs 56579-0579 |
67503-0230 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle | Molex | 0473461001 vs 67503-0230 |
67503-1230 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Molex | 0473461001 vs 67503-1230 |