0473461001
vs
54819-1579
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
POLARIZED, SHIELDED
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
USB CONNECTOR
|
USB CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
|
Contact Resistance |
30 mΩ
|
50 mΩ
|
Contact Style |
USB, SER B SQ
|
USB, SER B SQ
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
141VAC V
|
|
Durability |
10000 Cycles
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYETHYLENE
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
YES
|
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Option |
GENERAL PURPOSE
|
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.635 mm
|
0.7874 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
SOLDER HOLDING POSTS
|
Body Breadth |
|
0.156 inch
|
Body Depth |
|
0.354 inch
|
Body Length |
|
0.303 inch
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
30u inch
|
Shell Finish |
|
TIN
|
Shell Material |
|
COPPER ALLOY
|
|
|
|
Compare 0473461001 with alternatives
Compare 54819-1579 with alternatives