Part Details for 0436500505 by Molex
Overview of 0436500505 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0436500505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0436500505-ND
|
DigiKey | CONN HEADER R/A 5POS 3MM Min Qty: 2023 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5738 | Buy Now |
DISTI #
0436500505
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3mm Solder RA SMD Tray - Trays (Alt: 0436500505) RoHS: Compliant Min Qty: 2023 Package Multiple: 2023 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.2089 / $1.9366 | Buy Now |
DISTI #
MOL43650-0505
|
Heilind Electronics | MICROFIT 3.0 SR RA TH CLIP 30 U 5CKT | Americas - 0 in Stock |
|
$1.2377 / $1.6612 | Buy Now |
DISTI #
0436500505
|
Avnet Asia | Conn Wire to Board HDR 5 POS 3mm Solder RA SMD Tray (Alt: 0436500505) RoHS: Compliant Min Qty: 2023 Package Multiple: 2023 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0436500505
0436500505 CAD Models
0436500505 Part Data Attributes:
|
0436500505
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500505
Molex
5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0436500505
This table gives cross-reference parts and alternative options found for 0436500505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500505 vs 5569-05A4S-210 |
178498-9 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500505 vs 178498-9 |
46007-1705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500505 vs 46007-1705 |
46007-5505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500505 vs 46007-5505 |
0359790510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500505 vs 0359790510 |
IPL1-105-03-S-SH-K | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0436500505 vs IPL1-105-03-S-SH-K |
1-178488-6 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500505 vs 1-178488-6 |
2000-206-200 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0436500505 vs 2000-206-200 |
43160-6705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500505 vs 43160-6705 |
0436500500 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, | Molex | 0436500505 vs 0436500500 |