-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1863-ND
|
DigiKey | CONN HEADER R/A 5POS 3MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
6436 In Stock |
|
$0.9064 / $1.8800 | Buy Now |
DISTI #
0436500500
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Tray - Trays (Alt: 0436500500) RoHS: Compliant Min Qty: 2023 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 8295 |
|
$0.5680 | Buy Now |
DISTI #
MOL43650-0500
|
Heilind Electronics | MICROFIT 3.0 SR RA TH PEG TIN | Americas - 7464 in Stock |
|
$0.5796 / $0.7327 | Buy Now |
DISTI #
43650-0500
|
TTI | Headers & Wire Housings R/A HEADER 5 POS TIN SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 3638 In Stock |
|
$0.5410 / $0.5970 | Buy Now |
DISTI #
MOL43650-0500
|
Interstate Connecting Components | MICROFIT 3.0 SR RA TH PEG TIN | 1742 |
|
$0.5796 / $0.7327 | Buy Now |
DISTI #
0436500500
|
Avnet Asia | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Tray (Alt: 0436500500) RoHS: Compliant Min Qty: 2023 Package Multiple: 2023 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0436500500
Molex
Buy Now
Datasheet
|
Compare Parts:
0436500500
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0436500500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0436500500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500500 vs 5569-05A4S-210 |
178498-9 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500500 vs 178498-9 |
46007-1705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500500 vs 46007-1705 |
46007-5505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0436500500 vs 46007-5505 |
0359790510 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500500 vs 0359790510 |
IPL1-105-03-S-SH-K | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0436500500 vs IPL1-105-03-S-SH-K |
1-178488-6 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0436500500 vs 1-178488-6 |
2000-206-200 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 0436500500 vs 2000-206-200 |
43160-6705 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500500 vs 43160-6705 |
46007-2505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0436500500 vs 46007-2505 |