Part Details for 0310731010 by Molex
Overview of 0310731010 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0310731010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7399-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
2093 In Stock |
|
$0.4280 / $0.9300 | Buy Now |
DISTI #
0310731010
|
Avnet Americas | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310731010) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4936 / $0.7190 | Buy Now |
DISTI #
01AH0964
|
Avnet Americas | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH0964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 114 Partner Stock |
|
$0.7210 / $1.0300 | Buy Now |
DISTI #
P40:2555_22895088
|
Arrow Electronics | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Europe - 12000 |
|
$0.4017 / $0.6252 | Buy Now |
DISTI #
V36:1790_14022300
|
Arrow Electronics | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2241 | Americas - 1892 |
|
$0.4821 / $0.6812 | Buy Now |
DISTI #
MOL31073-1010
|
Heilind Electronics | HDAC64 SR FEMALE 6 CKT BLACK OL 1 | Americas - 0 in Stock |
|
$0.4663 / $0.6261 | Buy Now |
DISTI #
66954371
|
Verical | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2241 | Americas - 1892 |
|
$0.6812 | Buy Now |
DISTI #
31073-1010
|
TTI | Automotive Connectors HDAC64 SR FEMALE 6 C LE 6 CKT BLACK POL 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 24000 In Stock |
|
$0.4310 / $0.5250 | Buy Now |
DISTI #
0310731010
|
Avnet Americas | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0310731010) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4936 / $0.7190 | Buy Now |
DISTI #
01AH0964
|
Avnet Americas | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH0964) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 114 Partner Stock |
|
$0.7210 / $1.0300 | Buy Now |
Part Details for 0310731010
0310731010 CAD Models
0310731010 Part Data Attributes:
|
0310731010
Molex
Buy Now
Datasheet
|
Compare Parts:
0310731010
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for 0310731010
This table gives cross-reference parts and alternative options found for 0310731010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0310731010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4060 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle, | Molex | 0310731010 vs 39-01-4060 |
3-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0310731010 vs 3-917807-3 |
1-178127-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0310731010 vs 1-178127-6 |
2-178288-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0310731010 vs 2-178288-6 |
1-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0310731010 vs 1-917807-3 |