0310731010
vs
1-917807-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
13 Weeks
Additional Feature
POLARIZED
COMPATIBLE CONTACTS: 179955-2; 179955-3; 316040-2; 316040-3; 179956-2
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
POLYESTER/POLYSTYRENE
GLASS FILLED POLYETHYLENE POLYESTER
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Base Number Matches
1
2
Samacsys Description
Body Features: Primary Product Color Black | Configuration Features: Number of Positions 6 | Number of Rows 2 | Dimensions: Row-to-Row Spacing 10.16 MM | Row-to-Row Spacing .399 INCH | Housing Features: Centerline (Pitch) .149 INCH | Centerline (Pitch) 3.81 MM | Mechanical Attachment: Mating Retention With | Operation/Application: Circuit Application Power | Product Type Features: Connector & Contact Terminates To Wire & Cable | Connector System Wire-to-Board | Connector & Housing Type Receptacle | Connecto
Samacsys Manufacturer
TE Connectivity
Samacsys Modified On
2024-03-25 20:00:27
Body Breadth
0.786 inch
Body Depth
1.142 inch
Body Length
1.313 inch
Contact Arrangement
S0P4
Contact Resistance
2 mΩ
EMI Shielded
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.399 inch
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Panel Mount
NO
Reference Standard
CSA, UL
Terminal Pitch
3.81 mm
UL Flammability Code
94V-0
Compare 0310731010 with alternatives
Compare 1-917807-3 with alternatives