Part Details for 021501.6MXESPP by Littelfuse Inc
Overview of 021501.6MXESPP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021501.6MXESPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9174
|
Newark | Cartridge Fuse, Time Delay, 1.6A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:215 Series Rohs Compliant: Yes |Littelfuse 021501.6MXESPP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 | Buy Now |
DISTI #
F3582-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC RADIAL Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3616 | Buy Now |
DISTI #
576-021501.6MXESPP
|
Mouser Electronics | Cartridge Fuses 250V 5x20 PGT 1.6A RoHS: Compliant | 0 |
|
$0.3580 / $0.7300 | Order Now |
DISTI #
V79:2366_17782552
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Axial 5 X 20mm Ceramic Bulk CE/CQC/CSA/KC/PSE/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1419 | Americas - 3 |
|
$0.2274 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3100 | Buy Now |
|
Chip1Cloud | 215 Series, 5 x 20 mm, Time-Lag (Slo-Blo?) Fuse | FUSE CERAMIC 1.6A 250VAC 5X20MM | 3140 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.2500 / $1.9200 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1.6A 250VAC 5X20MM | 0 |
|
$0.5480 / $0.6302 | RFQ |
Part Details for 021501.6MXESPP
021501.6MXESPP CAD Models
021501.6MXESPP Part Data Attributes:
|
021501.6MXESPP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
021501.6MXESPP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VDC, 1500A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 6 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 021501.6MXESPP
This table gives cross-reference parts and alternative options found for 021501.6MXESPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 021501.6MXESPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/S505-1.6AS | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Cooper Industries | 021501.6MXESPP vs BK1/S505-1.6AS |
21501.6XP | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021501.6MXESPP vs 21501.6XP |
21501.6P | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 021501.6MXESPP vs 21501.6P |
GSF-V1-6/10 | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | 021501.6MXESPP vs GSF-V1-6/10 |