Part Details for 21501.6P by Littelfuse Inc
Overview of 21501.6P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21501.6P
21501.6P CAD Models
21501.6P Part Data Attributes:
|
21501.6P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
21501.6P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; KTL; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP |
Alternate Parts for 21501.6P
This table gives cross-reference parts and alternative options found for 21501.6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21501.6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/S505-1.6AS | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Cooper Industries | 21501.6P vs BK1/S505-1.6AS |
TR2/S505-1.6AS | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Cooper Industries | 21501.6P vs TR2/S505-1.6AS |
MI5HT25V1.6 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | 21501.6P vs MI5HT25V1.6 |
21501.6XP | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 21501.6P vs 21501.6XP |