Part Details for 0039012085 by Molex
Overview of 0039012085 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039012085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23703-ND
|
DigiKey | CONN RCPT HSG 8POS 4.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12679 In Stock |
|
$0.3625 / $0.7700 | Buy Now |
DISTI #
0039012085
|
Avnet Americas | Conn Housing RCP 8 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 17872 |
|
$0.2584 | Buy Now |
DISTI #
V36:1790_07467400
|
Arrow Electronics | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr. Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2204 | Americas - 14713 |
|
$0.2310 | Buy Now |
DISTI #
E02:0323_00031689
|
Arrow Electronics | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr. Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Europe - 7795 |
|
$0.2645 / $0.3703 | Buy Now |
DISTI #
V99:2348_07467400
|
Arrow Electronics | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr. Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2043 | Americas - 5109 |
|
$0.1437 / $0.1874 | Buy Now |
DISTI #
MOL39-01-2085
|
Heilind Electronics | CRMP RCPT HSG,8P,2RW,94V-0 NAT MINI-FIT JR | Americas - 86079 in Stock94500 On Order |
|
$0.2637 / $0.3333 | Buy Now |
DISTI #
61186682
|
Verical | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr. Bag RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2204 | Americas - 14713 |
|
$0.2310 | Buy Now |
DISTI #
7908204
|
Verical | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr. Bag RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 7776 |
|
$0.2639 / $0.3476 | Buy Now |
DISTI #
53288127
|
Verical | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr. Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2043 | Americas - 5109 |
|
$0.1437 / $0.1509 | Buy Now |
|
Quest Components | 4440 |
|
$0.2828 / $0.8080 | Buy Now |
Part Details for 0039012085
0039012085 CAD Models
0039012085 Part Data Attributes:
|
0039012085
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012085
Molex
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039012085
This table gives cross-reference parts and alternative options found for 0039012085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039012085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-08R-210 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle | Molex | 0039012085 vs 5557-08R-210 |
5557-08R-225 | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012085 vs 5557-08R-225 |
5557-08R-400 | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012085 vs 5557-08R-400 |
5557-08R | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Latch, Receptacle | Molex | 0039012085 vs 5557-08R |