Part Details for 5557-08R-210 by Molex
Overview of 5557-08R-210 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5557-08R-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$0.7140 / $0.8925 | Buy Now | |
DISTI #
MOL39-01-2085
|
Interstate Connecting Components | CRMP RCPT HSG,8P,2RW,94V-0 NAT MINI-FIT JR | 234595250 On Order |
|
$0.2637 / $0.3333 | Buy Now |
Part Details for 5557-08R-210
5557-08R-210 CAD Models
5557-08R-210 Part Data Attributes:
|
5557-08R-210
Molex
Buy Now
Datasheet
|
Compare Parts:
5557-08R-210
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):13A, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6/6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5557-08R-210
This table gives cross-reference parts and alternative options found for 5557-08R-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5557-08R-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-08R | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Latch, Receptacle | Molex | 5557-08R-210 vs 5557-08R |
5557-08R-BL | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | Molex | 5557-08R-210 vs 5557-08R-BL |
5557-08R-400 | Board Connector, 8 Contact(s), 2 Row(s), Female, Receptacle | Molex | 5557-08R-210 vs 5557-08R-400 |