Part Details for 0015311066 by Molex
Overview of 0015311066 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015311066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1039-ND
|
DigiKey | CONN HEADER VERT 6POS 6.71MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11012 In Stock |
|
$1.1214 / $2.2800 | Buy Now |
DISTI #
0015311066
|
Avnet Americas | Conn Wire to Board HDR 6 POS 6.7mm Solder ST Thru-Hole Bag - Bulk (Alt: 0015311066) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 27968 |
|
$1.0065 / $1.2891 | Buy Now |
DISTI #
V99:2348_11899967
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 6.7mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2207 | Americas - 33733 |
|
$0.9011 | Buy Now |
DISTI #
MOL15-31-1066
|
Heilind Electronics | 6CKT HEADER ASSEMBLY | Americas - 14663 in Stock |
|
$1.0289 / $1.3007 | Buy Now |
DISTI #
61338311
|
Verical | Conn Wire to Board HDR 6 POS 6.7mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2207 | Americas - 33733 |
|
$0.9011 | Buy Now |
DISTI #
15-31-1066
|
TTI | Pin & Socket Connectors 6P HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 244 In Stock |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
0015311066
|
Avnet Americas | Conn Wire to Board HDR 6 POS 6.7mm Solder ST Thru-Hole Bag - Bulk (Alt: 0015311066) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 27968 |
|
$1.0065 / $1.2891 | Buy Now |
DISTI #
MOL15-31-1066
|
Interstate Connecting Components | 6CKT HEADER ASSEMBLY | 3421 |
|
$1.0289 / $1.3007 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 163 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 0015311066
0015311066 CAD Models
0015311066 Part Data Attributes:
|
0015311066
Molex
Buy Now
Datasheet
|
Compare Parts:
0015311066
Molex
Rectangular Power Connector, 6 Contact(s), Female and Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0015311066
This table gives cross-reference parts and alternative options found for 0015311066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015311066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3099-6 | Rectangular Power Connector, 6 Contact(s), Female and Male, Solder Terminal | Molex | 0015311066 vs 3099-6 |