Part Details for 3099-6 by Molex
Overview of 3099-6 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 3099-6
3099-6 CAD Models
3099-6 Part Data Attributes:
|
3099-6
Molex
Buy Now
Datasheet
|
Compare Parts:
3099-6
Molex
Rectangular Power Connector, 6 Contact(s), Female and Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE AND MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3099-6
This table gives cross-reference parts and alternative options found for 3099-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3099-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPPT-06-01-02-L-RA-SD-TR | Rectangular Power Connector, 6 Contact(s), Female and Male, Solder Terminal | Samtec Inc | 3099-6 vs UPPT-06-01-02-L-RA-SD-TR |