XC95144XL-10TQG144I vs XC95144XV-4TQ144C feature comparison

XC95144XL-10TQG144I AMD Xilinx

Buy Now Datasheet

XC95144XV-4TQ144C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description LEAD FREE, TQFP-144 PLASTIC, TQFP-144
Pin Count 144 144
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 52 Weeks
Additional Feature YES YES
Clock Frequency-Max 138.88 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e0
JTAG BST YES YES
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 117 117
Number of Inputs 117
Number of Macro Cells 144 144
Number of Outputs 117
Number of Terminals 144 144
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 117 I/O 0 DEDICATED INPUTS, 117 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 225
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 2.62 V
Supply Voltage-Min 3 V 2.37 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 20 mm 20 mm
Base Number Matches 1 1

Compare XC95144XL-10TQG144I with alternatives

Compare XC95144XV-4TQ144C with alternatives