VXO7805-500-M-TR
vs
R-78AA5.0-0.5SMD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CUI INC
|
RECOM POWER GMBH
|
Package Description |
PACKAGE-4
|
SOP, GWDIP10,.44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
CUI Inc.
|
RECOM Power
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MODULE
|
Pin Count |
|
10
|
Input Voltage-Max |
|
32 V
|
Input Voltage-Min |
|
6.5 V
|
Input Voltage-Nom |
|
24 V
|
JESD-30 Code |
|
R-PDMA-G10
|
JESD-609 Code |
|
e1
|
Length |
|
15.3 mm
|
Load Regulation-Max |
|
1%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.5 A
|
Output Voltage-Max |
|
8 V
|
Output Voltage-Min |
|
3 V
|
Output Voltage-Nom |
|
5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
GWDIP10,.44
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
245
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
9.49 mm
|
Surface Mount |
|
YES
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Total Power Output-Max |
|
2.5 W
|
Trim/Adjustable Output |
|
YES
|
Width |
|
9.6 mm
|
|
|
|
Compare VXO7805-500-M-TR with alternatives
Compare R-78AA5.0-0.5SMD with alternatives