VCNL4010-GS08
vs
VCNL4010-GS18
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Description |
Proximity & Ambient Light Sensor I2C SMD Vishay VCNL4010-GS08 SMT Reflective Sensor, Microcontroller Output
|
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Samacsys Modified On |
2023-03-07 16:10:32
|
|
Body Breadth |
3.95 mm
|
3.95 mm
|
Body Height |
0.75 mm
|
0.75 mm
|
Body Length or Diameter |
3.95 mm
|
3.95 mm
|
Measurement Range-Max (mm) |
200 mm
|
200 mm
|
Measurement Range-Min (mm) |
1 mm
|
1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
0.002 mA
|
0.002 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Interface Type |
I2C INTERFACE
|
I2C INTERFACE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
|
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VCNL4010-GS08 with alternatives
Compare VCNL4010-GS18 with alternatives