Part Details for VCNL4010-GS18 by Vishay Semiconductors
Overview of VCNL4010-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCNL4010-GS18
VCNL4010-GS18 CAD Models
VCNL4010-GS18 Part Data Attributes:
|
VCNL4010-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VCNL4010-GS18
Vishay Semiconductors
Proximity Sensor, PROXIMITY SENSOR-PHOTOELECTRIC, 1-200mm, SQUARE, SURFACE MOUNT, 3.95 X 3.95 MM, 0.75 MM HEIGHT, SMD-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 3.95 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3.95 mm | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.002 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for VCNL4010-GS18
This table gives cross-reference parts and alternative options found for VCNL4010-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCNL4010-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCNL4010-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Square, Surface Mount, 3.95 X 3.95 MM, 0.75 MM HEIGHT, GREEN, SMD-12 | Vishay Intertechnologies | VCNL4010-GS18 vs VCNL4010-GS18 |