UCC283T-3TR vs TC1107-3.0VUATR feature comparison

UCC283T-3TR Texas Instruments

Buy Now Datasheet

TC1107-3.0VUATR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SFM MSOP
Package Description TO-220, SIP3,.1TB TSSOP, TSSOP8,.19
Pin Count 3 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V 0.48 V
Dropout Voltage1-Nom 1 V 0.27 V
Input Voltage Absolute-Max 9 V 6.5 V
Input Voltage-Max 9 V 6 V
Input Voltage-Min 3.45 V 4 V
JESD-30 Code R-PSFM-T3 S-PDSO-G8
Line Regulation-Max 0.007% 0.0105%
Load Regulation-Max 0.015% 0.06%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 3 A 0.3 A
Output Voltage1-Max 3.58 V 3.075 V
Output Voltage1-Min 3.22 V 2.925 V
Output Voltage1-Nom 3.3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TSSOP
Package Equivalence Code SIP3,.1TB TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BICMOS CMOS
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 2.4% 2.5%
Base Number Matches 1 1
Factory Lead Time 10 Weeks
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Screening Level TS 16949
Seated Height-Max 1.1 mm
Terminal Finish Matte Tin (Sn)
Width 3 mm

Compare UCC283T-3TR with alternatives

Compare TC1107-3.0VUATR with alternatives