UCC283T-3TR vs LSP2155BE25A feature comparison

UCC283T-3TR Texas Instruments

Buy Now Datasheet

LSP2155BE25A Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LITE-ON SEMICONDUCTOR CORP
Part Package Code SFM SOT-223
Package Description TO-220, SIP3,.1TB SOP, SOT-223
Pin Count 3 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1 V
Dropout Voltage1-Nom 1 V 0.14 V
Input Voltage Absolute-Max 9 V 4 V
Input Voltage-Max 9 V 3.8 V
Input Voltage-Min 3.45 V 2.59 V
JESD-30 Code R-PSFM-T3 R-PDSO-G4
Line Regulation-Max 0.007% 0.05875%
Load Regulation-Max 0.015%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -20 °C
Output Current1-Max 3 A 1 A
Output Voltage1-Max 3.58 V 2.55 V
Output Voltage1-Min 3.22 V 2.45 V
Output Voltage1-Nom 3.3 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code SIP3,.1TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BICMOS CMOS
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2.4% 2%
Base Number Matches 1 1
Length 6.5 mm
Seated Height-Max 1.8 mm
Width 3.5 mm

Compare UCC283T-3TR with alternatives

Compare LSP2155BE25A with alternatives