TS5A1066DBVR vs MAX4597DCKRE4 feature comparison

TS5A1066DBVR Texas Instruments

Buy Now Datasheet

MAX4597DCKRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOIC
Package Description GREEN, PLASTIC, SOT-23, 5 PIN TSSOP, TSSOP5/6,.08
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPST SPST
Bandwidth-Nom 400 MHz
Input Voltage-Max 6.5 V
Input Voltage-Min
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1 1
Normal Position NO NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Off-state Isolation-Nom 68 dB 83 dB
On-state Resistance-Max (Ron) 80 Ω 20 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.1 mm
Supply Current-Max (Isup) 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 1.8 V 3 V
Surface Mount YES YES
Switch-off Time-Max 5.5 ns 50 ns
Switch-on Time-Max 13 ns 45 ns
Switching BREAK-BEFORE-MAKE MAKE-BEFORE-BREAK
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.25 mm
Base Number Matches 3 1
Technology CMOS

Compare TS5A1066DBVR with alternatives

Compare MAX4597DCKRE4 with alternatives