TPS76050DBVT vs TLV70025QDDCRQ1 feature comparison

TPS76050DBVT Texas Instruments

Buy Now Datasheet

TLV70025QDDCRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description GREEN, PLASTIC, SOT-23, 5 PIN GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.18 V 0.25 V
Dropout Voltage1-Nom 0.12 V 0.175 V
Input Voltage Absolute-Max 16 V 6 V
Input Voltage-Max 16 V 5.5 V
Input Voltage-Min 5.2 V 3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e4
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.01% 0.005%
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.05 A 0.2 A
Output Voltage1-Max 5.1 V 2.55 V
Output Voltage1-Min 4.89 V 2.45 V
Output Voltage1-Nom 5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.1 mm
Surface Mount YES YES
Technology BICMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Load Regulation-Max 0.015%
Screening Level AEC-Q100

Compare TPS76050DBVT with alternatives

Compare TLV70025QDDCRQ1 with alternatives