-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36764-1-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6215 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
595-TLV70025QDDCRQ1
|
Mouser Electronics | LDO Voltage Regulators 200mALow IQLDO Reg RoHS: Compliant | 2876 |
|
$0.2770 / $0.8300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V 0.2A 5SOT | 6758 |
|
RFQ | |
|
LCSC | 68dB(1kHz) 200mA null 2.5V Positive electrode 5.5V SOT-23-Thin-5 Linear Voltage Regulators (LDO) ROHS | 168 |
|
$0.3208 / $0.5043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70025QDDCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70025QDDCRQ1
Texas Instruments
Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV70025QDDCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70025QDDCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2980ABM40TR | 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | TLV70025QDDCRQ1 vs LD2980ABM40TR |
LP2985-20YEUR | 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 | Texas Instruments | TLV70025QDDCRQ1 vs LP2985-20YEUR |
MAX8877EZK41-T | Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | TLV70025QDDCRQ1 vs MAX8877EZK41-T |
ADP1712AUJZ-0.95R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | TLV70025QDDCRQ1 vs ADP1712AUJZ-0.95R7 |
MC78PC28NTR | Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 1-REEL | onsemi | TLV70025QDDCRQ1 vs MC78PC28NTR |
LP2982IM5X-3.6/NOPB | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | TLV70025QDDCRQ1 vs LP2982IM5X-3.6/NOPB |
LP2985A-17DBVT | 1.7V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TLV70025QDDCRQ1 vs LP2985A-17DBVT |
SC2982CSK-5.0 | Fixed Positive LDO Regulator, 5V, 0.2V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Semtech Corporation | TLV70025QDDCRQ1 vs SC2982CSK-5.0 |
TPS76132DBVT | 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | TLV70025QDDCRQ1 vs TPS76132DBVT |
TPS76033DBVT | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TLV70025QDDCRQ1 vs TPS76033DBVT |