TLV320AIC3204IRHBT vs AK4673EG feature comparison

TLV320AIC3204IRHBT Texas Instruments

Buy Now Datasheet

AK4673EG Asahi Kasei Microsystems Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ASAHI KASEI MICRODEVICES CORP
Part Package Code QFN BGA
Package Description 5 X 5 MM, GREEN, PLASTIC, QFN-32 VFBGA,
Pin Count 32 57
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Filter YES YES
Input Type SINGLE-ENDED/DIFF
JESD-30 Code S-PQCC-N32 S-PBGA-B57
JESD-609 Code e4 e1
Length 5 mm 5 mm
Moisture Sensitivity Level 3
Number of Channels 2
Number of Functions 1 1
Number of Terminals 32 57
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Output VOLTAGE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN VFBGA
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN SILVER COPPER
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm 5 mm
Base Number Matches 1 1

Compare TLV320AIC3204IRHBT with alternatives

Compare AK4673EG with alternatives