TLV320AIC3204IRHBR vs NAU8810YG feature comparison

TLV320AIC3204IRHBR Texas Instruments

Buy Now Datasheet

NAU8810YG Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SILICON LABORATORIES INC
Part Package Code QFN
Package Description 5 X 5 MM, GREEN, PLASTIC, QFN-32
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Filter YES YES
Input Type SINGLE-ENDED/DIFF SINGLE-ENDED/DIFF
JESD-30 Code S-PQCC-N32 S-XQCC-N20
JESD-609 Code e4
Length 5 mm 4 mm
Moisture Sensitivity Level 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 32 20
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output VOLTAGE VOLTAGE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Telecom IC Type PCM CODEC PROGRAMMABLE CODEC
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm 4 mm
Base Number Matches 1 1
Companding Law A/MU-LAW
Input Code TWOS COMPLEMENT
Linear Coding 24-BIT
Output Code TWOS COMPLEMENT
Package Equivalence Code LCC20,.16SQ,20
Screening Level TS 16949

Compare TLV320AIC3204IRHBR with alternatives

Compare NAU8810YG with alternatives