TLV320AIC3204IRHBR vs MAX98091ETM+T feature comparison

TLV320AIC3204IRHBR Texas Instruments

Buy Now Datasheet

MAX98091ETM+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code QFN 48-LFCSP-6X6X0.75
Package Description 5 X 5 MM, GREEN, PLASTIC, QFN-32
Pin Count 32 48
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Filter YES
Input Type SINGLE-ENDED/DIFF
JESD-30 Code S-PQCC-N32
JESD-609 Code e4 e3
Length 5 mm
Moisture Sensitivity Level 3 1
Number of Channels 2
Number of Functions 1
Number of Terminals 32
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output VOLTAGE
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5 mm
Base Number Matches 1 1
Manufacturer Package Code 48-LFCSP-6X6X0.75
Date Of Intro 2013-06-14

Compare TLV320AIC3204IRHBR with alternatives

Compare MAX98091ETM+T with alternatives