TLV320AIC3105IRHBR vs SGTL5000XNBA3R2 feature comparison

TLV320AIC3105IRHBR Texas Instruments

Buy Now Datasheet

SGTL5000XNBA3R2 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code QFN
Package Description 5 X 5 MM, GREEN, PLASTIC, QFN-32 QFN-32
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments NXP
Additional Feature IT ALSO REQUIRES 3.3V ANALOG SUPPLY
Filter YES YES
Input Code TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF
JESD-30 Code S-PQCC-N32 S-XQCC-N32
JESD-609 Code e4
Length 5 mm 5 mm
Moisture Sensitivity Level 2 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 32 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output VOLTAGE VOLTAGE
Output Code TWOS COMPLEMENT
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.9 mm
Supply Voltage-Nom 1.8 V 1.2 V
Surface Mount YES YES
Telecom IC Type PCM CODEC PROGRAMMABLE CODEC
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 5 mm 5 mm
Base Number Matches 1 1
Factory Lead Time 26 Weeks
Package Equivalence Code LCC32,.2SQ,20

Compare TLV320AIC3105IRHBR with alternatives

Compare SGTL5000XNBA3R2 with alternatives