TJA1051T/3,118
vs
TJA1040T/N,518
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP-8
|
SOP,
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT96-1
|
SOT96-1
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Data Rate |
1000 Mbps
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e0
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
70 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
CAN TRANSCEIVER
|
INTERFACE CIRCUIT
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TJA1051T/3,118 with alternatives
-
TJA1051T/3,118 vs TJA1050T/N,112
-
TJA1051T/3,118 vs MAX13053ASA+T
-
TJA1051T/3,118 vs SN65HVD1040D
-
TJA1051T/3,118 vs AMIS42673ICAG1G
-
TJA1051T/3,118 vs AMIS30663CANG2RG
-
TJA1051T/3,118 vs AMIS42671ICAB1G
-
TJA1051T/3,118 vs TJA1050T/N1,518
-
TJA1051T/3,118 vs 935297573118
-
TJA1051T/3,118 vs MAX3057ASA+
Compare TJA1040T/N,518 with alternatives
-
TJA1040T/N,518 vs TJA1050T/N,112
-
TJA1040T/N,518 vs MAX13053ASA+T
-
TJA1040T/N,518 vs SN65HVD1040D
-
TJA1040T/N,518 vs AMIS42673ICAG1G
-
TJA1040T/N,518 vs AMIS30663CANG2RG
-
TJA1040T/N,518 vs AMIS42671ICAB1G
-
TJA1040T/N,518 vs TJA1050T/N1,518
-
TJA1040T/N,518 vs 935297573118
-
TJA1040T/N,518 vs MAX3057ASA+