SS5811 vs JANS1N5811URS feature comparison

SS5811 Sensitron Semiconductors

Buy Now Datasheet

JANS1N5811URS Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROSEMI CORP
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, MELF-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style FLANGE MOUNT LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.03 µs 0.03 µs
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position SINGLE END
Base Number Matches 4 1
Part Package Code MELF
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500

Compare SS5811 with alternatives

Compare JANS1N5811URS with alternatives