Part Details for JANS1N5811URS by Microsemi Corporation
Overview of JANS1N5811URS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N5811URS
JANS1N5811URS CAD Models
JANS1N5811URS Part Data Attributes:
|
JANS1N5811URS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5811URS
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5811URS
This table gives cross-reference parts and alternative options found for JANS1N5811URS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5811URS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5811URS vs SS5811 |
MV7654 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5811URS vs MV7654 |
1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JANS1N5811URS vs 1N5811URS |
JANTX1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JANS1N5811URS vs JANTX1N5811URS |
JAN1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JANS1N5811URS vs JAN1N5811URS |
JANTXV1N5811URS | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JANS1N5811URS vs JANTXV1N5811URS |
1N5811URSE3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B, MELF-2 | Microsemi Corporation | JANS1N5811URS vs 1N5811URSE3 |