SS23
vs
CMSH2-40
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERNATIONAL SEMICONDUCTOR INC
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max |
50 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
26
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
R-PDSO-C2
|
Pin Count |
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
Forward Voltage-Max (VF) |
|
0.5 V
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Rep Pk Reverse Voltage-Max |
|
40 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SS23 with alternatives
Compare CMSH2-40 with alternatives