Part Details for CMSH2-40 by Central Semiconductor Corp
Overview of CMSH2-40 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMSH2-40
CMSH2-40 CAD Models
CMSH2-40 Part Data Attributes
|
CMSH2-40
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH2-40
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMSH2-40
This table gives cross-reference parts and alternative options found for CMSH2-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH2-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS2040LT3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V, SMB, 2500-REEL | onsemi | CMSH2-40 vs MBRS2040LT3G |
CMSH2-40MBK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Central Semiconductor Corp | CMSH2-40 vs CMSH2-40MBK |
NRVBSS24T3G | 2.0 A Schottky Rectifier 40 V, SMB, 2500-REEL, Automotive Qualified | onsemi | CMSH2-40 vs NRVBSS24T3G |
CMSH2-40L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | CMSH2-40 vs CMSH2-40L |
CMSH2-40TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | CMSH2-40 vs CMSH2-40TR13 |
SS24-LT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | CMSH2-40 vs SS24-LT |
NRVBSS24NT3G | 2.0 A Schottky Rectifier, 2500-REEL, Automotive Qualified | onsemi | CMSH2-40 vs NRVBSS24NT3G |
CMSH2-40LTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | CMSH2-40 vs CMSH2-40LTR13 |
CMSH2-40LBK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Central Semiconductor Corp | CMSH2-40 vs CMSH2-40LBK |