SNJ54AS760FK vs SN74LVT244BZQNR feature comparison

SNJ54AS760FK Texas Instruments

Buy Now Datasheet

SN74LVT244BZQNR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC BGA
Package Description QCCN, LCC20,.35SQ VFBGA-20
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family AS LVT
JESD-30 Code S-CQCC-N20 R-PBGA-B20
JESD-609 Code e0 e1
Length 8.89 mm 4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.064 A
Number of Bits 4 4
Number of Functions 8 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-COLLECTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN VFBGA
Package Equivalence Code LCC20,.35SQ BGA20,4X5,25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TUBE TR
Power Supply Current-Max (ICC) 94 mA 5 mA
Prop. Delay@Nom-Sup 19.5 ns 3.5 ns
Propagation Delay (tpd) 19.5 ns 3.8 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.03 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology TTL BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD BOTTOM
Width 8.89 mm 3 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare SNJ54AS760FK with alternatives

Compare SN74LVT244BZQNR with alternatives