Part Details for SN74LVT244BZQNR by Texas Instruments
Overview of SN74LVT244BZQNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT244BZQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74LVT244B 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2091 |
|
$0.4601 / $0.5413 | Buy Now |
Part Details for SN74LVT244BZQNR
SN74LVT244BZQNR CAD Models
SN74LVT244BZQNR Part Data Attributes:
|
SN74LVT244BZQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT244BZQNR
Texas Instruments
3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SN74LVT244BZQNR
This table gives cross-reference parts and alternative options found for SN74LVT244BZQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT244BZQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT244BGQNR | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20 | Texas Instruments | SN74LVT244BZQNR vs SN74LVT244BGQNR |
SN74LVTH244AGQNR | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20 | Texas Instruments | SN74LVT244BZQNR vs SN74LVTH244AGQNR |
SN74LVTH244AZQNR | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVT244BZQNR vs SN74LVTH244AZQNR |