SMBT3904E6327XT vs CMPT3904TR13LEADFREE feature comparison

SMBT3904E6327XT Infineon Technologies AG

Buy Now Datasheet

CMPT3904TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 250 ns 250 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 1 1
Rohs Code Yes
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Collector-Base Capacitance-Max 4 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Terminal Finish MATTE TIN
VCEsat-Max 0.3 V

Compare SMBT3904E6327XT with alternatives

Compare CMPT3904TR13LEADFREE with alternatives