Part Details for CMPT3904TR13LEADFREE by Central Semiconductor Corp
Overview of CMPT3904TR13LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPT3904TR13LEADFREE
CMPT3904TR13LEADFREE CAD Models
CMPT3904TR13LEADFREE Part Data Attributes
|
CMPT3904TR13LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPT3904TR13LEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
Alternate Parts for CMPT3904TR13LEADFREE
This table gives cross-reference parts and alternative options found for CMPT3904TR13LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPT3904TR13LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT3904TRL | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | CMPT3904TR13LEADFREE vs PMBT3904TRL |
MMBT3904-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | CMPT3904TR13LEADFREE vs MMBT3904-AU_R2_000A1 |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | CMPT3904TR13LEADFREE vs MMBT3904 |
MMBT3904LT3 | 200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | CMPT3904TR13LEADFREE vs MMBT3904LT3 |
MMBT3904L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | CMPT3904TR13LEADFREE vs MMBT3904L99Z |
SMBT3904E6327HTSA1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | CMPT3904TR13LEADFREE vs SMBT3904E6327HTSA1 |
SMBT3904E6327 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | CMPT3904TR13LEADFREE vs SMBT3904E6327 |
BSR17A_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | CMPT3904TR13LEADFREE vs BSR17A_NL |
MMBT3904-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | CMPT3904TR13LEADFREE vs MMBT3904-AU_R1_000A1 |
BSR17A | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CMPT3904TR13LEADFREE vs BSR17A |