SMBJ12CA vs MSMBJ12CA feature comparison

SMBJ12CA SPC Multicomp

Buy Now Datasheet

MSMBJ12CA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MULTICOMP PRO MICROCHIP TECHNOLOGY INC
Part Package Code DO-214AA
Package Description SMB, 2 PIN PLASTIC, SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN HIGH RELIABILITY
Breakdown Voltage-Max 15.3 V 14.7 V
Breakdown Voltage-Min 13.3 V 13.3 V
Breakdown Voltage-Nom 14.3 V
Clamping Voltage-Max 19.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 2 4
Rohs Code No
Factory Lead Time 40 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 1
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare SMBJ12CA with alternatives

Compare MSMBJ12CA with alternatives