SMBJ12CA vs MSMBJ12CA feature comparison

SMBJ12CA Lite-On Semiconductor Corporation

Buy Now Datasheet

MSMBJ12CA Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMB, 2 PIN PLASTIC, SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 14.7 V 14.7 V
Breakdown Voltage-Min 13.3 V 13.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 255
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 8 4
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-214AA
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare SMBJ12CA with alternatives

Compare MSMBJ12CA with alternatives