SM102035005FE vs SM102035005F4 feature comparison

SM102035005FE Ohmite Mfg Co

Buy Now Datasheet

SM102035005F4 Ohmite Mfg Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OHMITE MANUFACTURING CO OHMITE MANUFACTURING CO
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Samacsys Manufacturer Ohmite
Additional Feature NON-INDUCTIVE, PRECISION NON INDUCTIVE, PRECISION
JESD-609 Code e1
Manufacturer Series SLIM-MOX SLIM-MOX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 25 °C 25 °C
Resistance 50000000 Ω 50000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 5000 V 5000 V
Base Number Matches 1 1

Compare SM102035005FE with alternatives

Compare SM102035005F4 with alternatives