SKY65017-70LF vs SKY65014-92LF feature comparison

SKY65017-70LF Skyworks Solutions Inc

Buy Now Datasheet

SKY65014-92LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description SOT-89, 3 PIN ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Skyworks
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 20 dB 15 dB
Input Power-Max (CW) 15 dBm 15 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 6
Operating Frequency-Max 6000 MHz 9000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TSSOP6,.08
Power Supplies 5 V 4.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
VSWR-Max 2 2
Base Number Matches 1 1
Technology BIPOLAR

Compare SKY65017-70LF with alternatives

Compare SKY65014-92LF with alternatives