SKY65016-92LF vs SKY65014-92LF feature comparison

SKY65016-92LF Skyworks Solutions Inc

Buy Now Datasheet

SKY65014-92LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 20 dB 15 dB
Input Power-Max (CW) 15 dBm 15 dBm
Operating Frequency-Max 3000 MHz 9000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 4.7 V
Surface Mount YES
Technology BIPOLAR

Compare SKY65016-92LF with alternatives

Compare SKY65014-92LF with alternatives