SKQGAKE010 vs PHAP3361A feature comparison

SKQGAKE010 Alps Alpine Co Ltd

Buy Now Datasheet

PHAP3361A APEM Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALPS ELECTRIC CO LTD APEM COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Length 0.028 inch
Actuator Travel 0.254 mm
Actuator Type STEM
Additional Feature TACT SWITCH
Body Breadth 5.2 mm 3.5 mm
Body Height 0.8 mm 3.5 mm
Body Length or Diameter 5.2 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 30000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.43 N 2.3 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Packing Method TAPE AND REEL TAPE AND REEL
Solderability REFLOW WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Samacsys Manufacturer Apem

Compare SKQGAKE010 with alternatives

Compare PHAP3361A with alternatives